10064974 | Fischer Elektronik
Semiconductor socket, 4 pole, CuZn-alloy for TO-5
Unit Price (€ / pc.)
7.5922 € *
Available: 270 pcs.
Leadtime: 2 Weeks **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.6878 €
100 pcs.
5.8667 €
250 pcs.
5.6406 €
1000 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor sockets, type Fischer TF.
For TO 5; Insulating body: PTFE (Teflon) UL 94 SE-0. Contact material: nickel-plated brass, additionally gold-plated. Rated current: 1.5 A. Rated voltage: 100 VDC. Operating temperatures: –200 to +260 °C.
Technical attributes (type, number of poles): TF 54, 4-pole
Technical specifications
Version | semiconductor socket | |
Width | 7.3 mm | |
Suitable for | TO-5 | |
Height | 10.3 mm | |
Contact material | CuZn-alloy | |
Material | polytetrafluoroethylene | |
max. operating temperature | 260 °C | |
min. operating temperature | -200 °C | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |