Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Self-Adjusting Insulation Stripper 200 mm

  • Cable cross-section: 2,5-16 mm²
  • Length: 200 mm
  • Weight: 200 g

Order No. 05 L 7809

Manufacturer name

Knipex

Manufacturer No.

12 50 200

piece
Total

€ 106.51
There are 3 piece in stock
Delivery:

scale from 1 from 5 from 10 from 40 from 80
Price* per piece € 106.505 € 100.555 € 98.175 € 96.39 € 92.82
product.detail.add.UNDEFINED

Technical features

2,5-16 mm²
200 mm
200 g

Manufacturer information

Manufacturer name Knipex
Manufacturer number 12 50 200
GTIN 4003773034407
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate
For single, multiple and fine stranded conductors with plastic or rubber insulation. Adapts automatically to the respective cable cross-section- prevents damage to the conductor. Cutting depth can be adjusted for different insulation materials. With wire cutter for copper and aluminium wires, multiple stranded up to 10 mm² and single stranded up to 6 mm². Smoothly operating mechanism. Stripping blades and clamping jaws easily replaceable. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened
  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products