Self-adhesive housing bumpers, type BS-.
Made of highly elastic polyurethane elastomer; Color: black. Adhesive: synthetic rubber adhesive with high bonding strength. The foot does not leave any push or erasure marks.
Technical attributes (type, diameter (A), height (B)): BS-11-BK-R, A 16.5, B 10.2 mm
Version | enclosure feet | |
Type of mounting | self adhesive | |
Colour | black | |
Height | 10.2 mm | |
Material | polyurethane |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available