17.52.108 | Accessories for Enclosures
Self-adhesive housing bumper
Order No.: 20H172
EAN: 4099889551884
MPN:
17.52.108
Unit Price (€ / pc.)
0.2451 € *
Available: 40,431 pcs.
Available in 5 Days: 67,117 pcs.
Leadtime: 1 Week **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2451 €
50 pcs.
0.2213 €
100 pcs.
0.1987 €
500 pcs.
0.1785 €
2000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing bumpers, type 17.52.
Permanently elastic, for damping acoustic and mechanical vibration; Material: polyurethane. Thermal resistance: 0 to +65 °C (briefly to +85 °C). Color: black.
Technical attributes (type, diameter, height): 17.52.108, Ø 10, H 3.2 mm
Technical specifications
Version | enclosure feet | |
Type of mounting | self adhesive | |
Colour | black | |
Height | 3.2 mm | |
Material | polyurethane |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |