SJ 5312 | 3M
Self-adhesive housing bumper
Unit Price (€ / pc.)
0.3070 € *
Available: 1,343 pcs.
Leadtime: 2 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3070 €
100 pcs.
0.2773 €
500 pcs.
0.2511 €
1000 pcs.
0.2130 €
3000 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing bumpers, type 3M Bumpon SJ 5312.
Flexible plastic. Reliable bonding with acrylate adhesive. Slip-proof, free of push marks; Version: round. Dimensions: D 12.7, H 3.5. Color: translucent.
Type: SJ 5312, housing bumper, translucent
Technical specifications
Version | enclosure feet | |
Design | straight | |
Type of mounting | self adhesive | |
Width | 12.7 mm | |
Colour | transparent | |
Height | 3.5 mm | |
Material | polyurethane |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |