170M | Wetec

ESD side cutter, 130 mm, 56 g, cut capacity (0.8 mm/–/–/–), 170M

Order No.: 05L6535
EAN: 4099891354770
MPN:
170M
Series: ecotec
Wetec
default L
Image may differ
Unit Price (€ / pc.)
13.0543 € *
Available: 42 pcs.
Leadtime: 2 Weeks **
Total Price:
13.05 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0543 €
10 pcs.
11.4954 €
50 pcs.
10.7100 €
150 pcs.
10.2459 €
500 pcs.
9.7104 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutters, type 170M.

For microelectronic and SMD components, with spring and intricate cutting head, for comfortable cutting of copper wires up to AWG 22 (0.64 mm); Length: 134 mm.

Type: 170M, diagonal cutter

Technical specifications
Version side cutter
ESD protection Yes
Weight 56 g
Length 130 mm
Material steel
Cutting capacity (soft) 0.8 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Cutting edge
1000V Insulated
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Cutting edge
1000V Insulated
Tip cutter, 130 mm, 100 g, cut capacity (0.64 mm/–/–/–), 170VM
Order No.:
 05L6545
Manufacturer:
 Wetec
Manufacturer SKU:
 170VM
Available: 2 pcs. Leadtime: 8 Weeks **
Total Price: 18.74 € *
1 pcs.
18.7425 €
10 pcs.
16.4815 €
50 pcs.
15.3629 €
150 pcs.
14.6846 €
500 pcs.
13.9349 €
tip cutter
130 mm
0.64 mm
No
100 g
steel
No
Side cutter, 138 mm, 70 g, cut capacity (1.3 mm/–/–/–), 818910
Order No.:
 05L6510
Manufacturer:
 Wetec
Manufacturer SKU:
 818910
Available: 6 pcs. Leadtime: 3 Weeks **
Total Price: 11.79 € *
1 pcs.
11.7929 €
10 pcs.
10.3768 €
50 pcs.
9.6628 €
150 pcs.
9.2463 €
500 pcs.
8.7703 €
side cutter
138 mm
1.3 mm
No
70 g
steel
without facet
No
Side cutter, 130 mm, 60 g, cut capacity (0.64 mm/–/–/–), 170TM
Order No.:
 05L6565
Manufacturer:
 Wetec
Manufacturer SKU:
 170TM
Available: 0 pcs. Leadtime: 4 Weeks ** Next delivery: 10 pcs. on 2024-04-24
Total Price: 21.09 € *
1 pcs.
21.0868 €
10 pcs.
18.5402 €
50 pcs.
17.2788 €
150 pcs.
16.5291 €
500 pcs.
15.6842 €
side cutter
130 mm
0.64 mm
No
60 g
steel
No