13-906 VDE | Bernstein

VDE side cutter, 165 mm, 210 g, cut capacity (–/–/2 mm/–), 13-906 VDE

Order No.: 05L5402
EAN: 4099891354688
MPN:
13-906 VDE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
22.1816 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
5 pcs.
19.9920 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, type Bernstein 13-906 VDE.

With protective insulation to VDE EN 60900, routine check tested.

Cutting performance: steel wire up to 1.6 mm or 2.0 mm.

Design: made of special steel, chrome-polished.

Length: 160 mm.

Technical specifications
Version side cutter
ESD protection No
Weight 210 g
Length 165 mm
Material special steel
Cutting capicity (hard) 2 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection