7190 CO | LINDSTRÖM

ESD side cutter, 108 mm, 50 g, cut capacity (1.25 mm/–/–/–), 7190 CO

Order No.: 05L2712
EAN: 7314150052790
MPN:
7190 CO
Series: SUPREME
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
72.8756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.8756 €

Diagonal cutters, type Lindstrom 7190.

With pointed nose and facet; Design: made of highly alloyed ball bearing steel for extraordinary durability. With computer-ground cutters and nose, slim screwed connection, forged box joint with extremely long guides, slim design for working in confined spaces, plastic handles (type CO antistatic). Length: 109 mm. Cutting capacity copper wire: 0.2 to 1.25 mm.

Type: 7190 CO, antistatic

Technical specifications
Version side cutter
ESD protection Yes
Weight 50 g
Length 108 mm
Material ball bearing steel
Cutting edge with facet
Cutting capacity (soft) 1.25 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cutting edge
Version
Length
Cutting capacity (soft)
1000V Insulated
ESD protection
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cutting edge
Version
Length
Cutting capacity (soft)
1000V Insulated
ESD protection
Weight
ESD side cutter, 108 mm, 50 g, cut capacity (1.25 mm/–/–/–), 7191
Order No.:
 05L2716
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 7191
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-05-03
Total Price: 72.33 € *
1 pcs.
72.3282 €
5 pcs.
67.9966 €
15 pcs.
65.3786 €
50 pcs.
62.4869 €
150 pcs.
59.8808 €
ball bearing steel
with facet
side cutter
108 mm
1.25 mm
No
Yes
50 g