78 61 125 | Knipex

Precision pliers, 125 mm, 56 g, cut capacity (1.6/1.2 mm/–/–), 78 61 125

Order No.: 05L2520
EAN: 4003773035404
MPN:
78 61 125
7861125
Series: Super Knips
Knipex
default L
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 18 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
6 pcs.
21.3129 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision plier, 78 61 125, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia.. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter Model: Also suitable for cutting glass fibre cables (fibre optics). Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Special tool steel, oil hardened in multiple stages.

Technical Data

  • Material: Special steel
  • Weight: 56 g
  • Length: 125 mm
Technical specifications
Version precision pliers
ESD protection No
Weight 56 g
Length 125 mm
Material special steel
Cutting edge without facet
Cutting capacity (medium-hard) 1.2 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Version
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Cutting edge
1000V Insulated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Version
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Cutting edge
1000V Insulated