70 02 160 | Knipex

Side cutter, 160 mm, 206 g, cut capacity (4/3/2 mm/–), 70 02 160

Order No.: 05L2519
EAN: 4003773034032
MPN:
70 02 160
7002160
Knipex
default L
Image may differ
Unit Price (€ / pc.)
26.8940 € *
Available: 1 pcs.
Next delivery: 6 pcs. on 2024-06-03
Leadtime: 3 Weeks **
Total Price:
26.89 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8940 €
6 pcs.
24.2046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 70 02 160, Knipex

The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened Model: With elongated cutting edge.

Technical Data

  • Material: Vanadium electrical steel
  • Weight: 206 g
  • Length: 160 mm
Technical specifications
Version side cutter
ESD protection No
Weight 206 g
Length 160 mm
Material vanadium electrical steel
Cutting edge with facet
Cutting capicity (hard) 2 mm
Cutting capacity (medium-hard) 3 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
Side cutter, 160 mm, 206 g, cut capacity (4/3/2 mm/–), 70 02 160
Order No.:
 05L2519
Manufacturer:
 Knipex
Manufacturer SKU:
 70 02 160
Available: 1 pcs. Leadtime: 3 Weeks ** Next delivery: 6 pcs. on 2024-06-03
Total Price: 26.89 € *
1 pcs.
26.8940 €
6 pcs.
24.2046 €
3 mm
160 mm
4 mm
206 g
vanadium electrical steel
with facet
side cutter
No
No