RX 8145 | LINDSTRÖM

ESD side cutter, 133.5 mm, 68 g, cut capacity (1 mm/–/–/–), RX 8145

Order No.: 05L3484
EAN: 7314150103089
MPN:
RX 8145
Series: RX
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
95.3190 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.3190 €

Diagonal cutters, type Lindstrom Rx 814.

With pointed nose. The handle casing is protected against electrostatic charge, not conductive in the conductivity range and conductive in the dissipative range, however, non-insulated. Not suitable for life voltage electrical equipment. Practical operation of the tool is ensured with a resistance-reducing and adjustable spring opener; Dimensions: A 135.5, B 10.5, C 10, D 6.0, F 0.8 mm.

Technical attributes (type, cutting edge shape, cutting capacity copper wire): Rx 8145, without facet, 0.1 to 1.0 mm

Technical specifications
Version side cutter
ESD protection Yes
Weight 68 g
Length 133.5 mm
Material steel
Cutting edge without facet
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes