2648 A | BAHCO
Side cutter, 125 mm, 88 g, cut capacity (1.6 mm/–/–/–), 2648 A
Order No.: 05L267
EAN: 7314151304720
MPN:
2648 A
Unit Price (€ / pc.)
131.5426 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.54 € *
Price list
Quantity
Price per unit*
1 pcs.
131.5426 €
5 pcs.
124.9619 €
10 pcs.
118.7263 €
*incl. VAT plus shipping costs
**Subject to prior sale
With pointed nose, type 26.
Dimensions A 110 mm (type 2666 112.5 mm and type 2648 125 mm) B 10 mm (type 2666 12.5 mm and type 2648 16 mm), C 10 mm (type 2666 12.5 mm and type 2648 16 mm), D 6.0 mm (type 2648 8.0 mm), F 0.8 mm (type 2666 1.2 mm and 2648 1.6 mm).
Technical attributes (type, cutting edge shape, cutting capacity copper wire): 2648 A, without facet, 0.3 to 1.6 mm
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 88 g | |
Length | 125 mm | |
Material | steel | |
Cutting edge | without facet | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |