RX 8152 | LINDSTRÖM

ESD side cutter, 138 mm, 73 g, cut capacity (1.25 mm/–/–/–), RX 8152

Order No.: 05L3476
EAN: 7314150103157
MPN:
RX 8152
Series: RX
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
98.5677 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
98.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.5677 €

Diagonal cutters, type Lindstrom Rx 81.

With oval nose. The handle casing is protected against electrostatic charge, not conductive in the conductive range, conductive in the dissipative range, however, non-insulated. Not suitable for working on live voltage electrical equipment. Practical operation with the tool is ensured by a resistance-reducing and adjustable spring opener.

With large nose, type Rx 815.

Dimensions: A 138.0, B 13.0, C 12.5, D 6.0, F 1.2 mm.

Technical attributes (type, cutting edge shape, cutting capacity for copper wire): Rx 8152, without facet, 0.2 to 1.25 mm

Technical specifications
Version side cutter
ESD protection Yes
Weight 73 g
Length 138 mm
Material steel
Cutting edge without facet
Cutting capacity (soft) 1.25 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cutting edge
Length
Cutting capacity (soft)
Weight
Version
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cutting edge
Length
Cutting capacity (soft)
Weight
Version
1000V Insulated
ESD protection