RX 8140 | LINDSTRÖM

ESD side cutter, 135.5 mm, 70 g, cut capacity (1.25/–/0.2 mm/–), RX 8140

Order No.: 05L3466
EAN: 7314150103034
MPN:
RX 8140
Series: RX
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
86.3226 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
86.32 € *
Price list
Quantity
Price per unit*
1 pcs.
86.3226 €
5 pcs.
82.0029 €
10 pcs.
77.8022 €
20 pcs.
74.0418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutters, type Lindstrom Rx 81.

With oval nose. The handle casing is protected against electrostatic charge, not conductive in the conductive range, conductive in the dissipative range, however, non-insulated. Not suitable for working on live voltage electrical equipment. Practical operation with the tool is ensured by a resistance-reducing and adjustable spring opener.

With slim nose, type Rx 814.

Dimensions: A 135.5, B 10.5, C 10.0, D 6.0, F 0.8 mm.

Technical attributes (type, cutting edge shape, cutting capacity for copper wire): Rx 8140, with facet, 0.2 to 1.25 mm

Technical specifications
Version side cutter
ESD protection Yes
Weight 70 g
Length 135.5 mm
Material steel
Cutting edge with facet
Cutting capicity (hard) 0.2 mm
Cutting capacity (soft) 1.25 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cutting edge
Length
Cutting capacity (soft)
Weight
Version
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cutting edge
Length
Cutting capacity (soft)
Weight
Version
1000V Insulated
ESD protection