Diagonal cutters, type Lindstrom 8160/8161/8162.
With oval nose, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, with plastic handle sleeves; Length: 125 mm. Cutting performance (copper wire) type 8160/8161/8162: 0.4 to 2.0/0.3 to 2.0/0.3 to 1.6 mm.
Type: 8161, with small facet
Version | side cutter | |
ESD protection | Yes | |
Weight | 88 g | |
Length | 112.5 mm | |
Material | ball bearing steel | |
Cutting edge | with facet | |
Cutting capacity (soft) | 2 mm | |
1000V Insulated | No |
Country of origin | ES |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
05L2725
Manufacturer SKU:
8130-50/SUPR SPRING
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available