3-656-15 | Bernstein

ESD side cutter, 125 mm, 70 g, cut capacity (1.5/1/0.3 mm/–), 3-656-15

Order No.: 05L446
EAN: 4099891354480
MPN:
3-656-15
Series: EUROLINE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
54.1807 € *
Available: 1 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 1 Week **
Total Price:
54.18 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1807 €
5 pcs.
50.9320 €
15 pcs.
48.9804 €
50 pcs.
46.8146 €
150 pcs.
44.8630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter with facet, type Bernstein EUROline-Conductive 3-656-15

Slim pointed nose pliers head. Made of special steel. 2 colored, conductive hand protection sleeves. With box joint and double leaf spring.

Cutting values soft/medium-hard/hard wire: 1.5 mm / 1 mm / 0.3 mm

Edge: Full-Flush

Finish: fine polished and high-gloss burnished

Length: 125 mm

Nose width: 11 mm

Weight: 70 g

Technical specifications
Version side cutter
ESD protection Yes
Weight 70 g
Length 125 mm
Material special steel
Cutting edge with facet
Cutting capicity (hard) 0.3 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Cutting edge
Material
Version
Length
Cutting capacity (soft)
1000V Insulated
ESD protection
Weight
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Cutting edge
Material
Version
Length
Cutting capacity (soft)
1000V Insulated
ESD protection
Weight
ESD side cutter, 125 mm, 70 g, cut capacity (1.5/1/0.3 mm/–), 3-656-15
Order No.:
 05L446
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-656-15
Available: 1 pcs. Available in 5 Days: 88 pcs. Leadtime: 1 Week **
Total Price: 54.18 € *
1 pcs.
54.1807 €
5 pcs.
50.9320 €
15 pcs.
48.9804 €
50 pcs.
46.8146 €
150 pcs.
44.8630 €
1 mm
with facet
special steel
side cutter
125 mm
1.5 mm
No
Yes
70 g