8154 | LINDSTRÖM

ESD side cutter, 112.5 mm, 49 g, cut capacity (1.6 mm/–/–/–), 8154

Order No.: 05L2800
EAN: 7314150052103
MPN:
8154
Series: Serie 80
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
59.1549 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.1549 €

Diagonal cutters, type Lindstrom 8154/8155.

With pointed nose, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, plastic handle sleeves; Length: 112.5 mm. Cutting performance (copper wire) type 8154/8155: 0.2 to 1.6/0.2 to 1.25 mm.

Type: 8154, with small facet

Technical specifications
Version side cutter
ESD protection Yes
Weight 49 g
Length 112.5 mm
Material ball bearing steel
Cutting edge with facet
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Material
Cutting edge
Version
Length
Cutting capacity (soft)
Weight
1000V Insulated
ESD protection
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cutting edge
Version
Length
Cutting capacity (soft)
Weight
1000V Insulated
ESD protection
ESD side cutter, 110 mm, 46 g, cut capacity (1 mm/–/–/–), 8145
Order No.:
 05L2768
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 8145
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 78.22 € *
1 pcs.
78.2187 €
5 pcs.
73.5182 €
15 pcs.
70.7098 €
50 pcs.
67.5682 €
150 pcs.
64.7717 €
ball bearing steel
without facet
side cutter
110 mm
1 mm
46 g
No
Yes
ESD side cutter, 110 mm, 46 g, cut capacity (1.25 mm/–/–/–), 8143
Order No.:
 05L2760
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 8143
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 69.47 € *
1 pcs.
69.4722 €
5 pcs.
65.2953 €
15 pcs.
62.8082 €
50 pcs.
60.0236 €
150 pcs.
57.5127 €
ball bearing steel
with facet
side cutter
110 mm
1.25 mm
46 g
No
Yes
ESD side cutter, 125 mm, 88 g, cut capacity (2 mm/–/–/–), 8163
Order No.:
 05L2830
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 8163
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 78.62 € *
1 pcs.
78.6233 €
5 pcs.
73.8990 €
15 pcs.
71.0787 €
50 pcs.
67.9252 €
150 pcs.
65.1049 €
ball bearing steel
with facet
side cutter
125 mm
2 mm
88 g
No
Yes