Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Security and hallway lamp with motion detector

 

Order No. 08 N 3754

Manufacturer name

Osram

Manufacturer No.

80187 DOORLED W 6XBLI1
4052899196445

piece
Total

€ 12.85
There are 10 piece in stock
Delivery:

scale from 1 from 6
Price* per piece € 12.852 € 12.257
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Osram
Manufacturer number 80187 DOORLED W 6XBLI1
4052899196445
GTIN 4052899196445
Country of origin China
Customs tariff number 94054039
The above illustration may deviate

Security and hallway lamps, type Osram DoorLED.

With motion sensor, illuminates the entire door area, auto-off after 10 s; Rated power: 1,6 W. Rated voltage: 6.0 V. Color temperature: 4000 K. Luminous flux: 27 lm. Radiation angle: 85°. Useful life: min. 10000 h. Degree of protection: IP 44. Safety class: III. Sensor detection range: 2.0 m to the side at 2.0 m mounting height. Dimensions: L 77, W 104, H 39 mm. Weight: 173 g. Supplied with 4 x AA batteries and mounting kit.

 

Type: 4052899196445, white

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (Date not available)
Other versions