222-500 | WAGO
Mounting adapter, 222-500
Unit Price (€ / pc.)
0.8568 € *
Available: 195 pcs.
Leadtime: 2 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
50 pcs.
0.7735 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding mounting adapter, type Wago 222-500, for 2-, 3- and 5-pole PCB terminal strips
Adapter width: 22 mm
Adapter height: 26 mm
Adapter depth: 66 mm
Color: orange
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | mounting adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |