10.5544.003-10 | Friwo
Hollow plug 2.1 x 5.5 x 14 mm for Universal coupling, 10.5544.003-10
Order No.: 24K4402
EAN: 4099891295998
MPN:
10.5544.003-10
1807697 H-ST.2,1X5,5X14,0
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Secondary plugs for universal jacks
Type, dimensions:
1807697, hollow plug, 2.1 x 5.5 x 14.0 mm
Technical specifications
Suitable for | Universal coupling | |
Accessory Type | hollow plug 2.1 x 5.5 x 14 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |