10.5544.003-17 | Friwo

Hollow plug 2.1 x 5.5 x 11.5 mm for Universal coupling, 10.5544.003-17

Order No.: 24K4400
EAN: 4099891295981
MPN:
10.5544.003-17
1807701 H-ST.2,1X5,5X11,5
Friwo
default L
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 72 pcs.
Leadtime: 12 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
25 pcs.
0.8330 €
100 pcs.
0.7021 €
250 pcs.
0.6069 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Secondary plugs for universal jacks

Type, dimensions:

1807701, hollow plug, 2.1 x 5.5 x 11.5 mm

Technical specifications
Suitable for Universal coupling
Accessory Type hollow plug 2.1 x 5.5 x 11.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Hollow plug 2.1 x 5.5 x 9.5 mm for Universal coupling, 10.5544.003-16
Order No.:
 24K4398
Manufacturer:
 Friwo
Manufacturer SKU:
 10.5544.003-16
Available: 28 pcs. Leadtime: 1 Week **
Total Price: 1.18 € *
1 pcs.
1.1781 €
10 pcs.
1.1067 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €
hollow plug 2.1 x 5.5 x 9.5 mm
Universal coupling
Hollow plug 2.1 x 5.5 x 11.5 mm for Universal coupling, 10.5544.003-17
Order No.:
 24K4400
Manufacturer:
 Friwo
Manufacturer SKU:
 10.5544.003-17
Available: 72 pcs. Leadtime: 12 Weeks **
Total Price: 1.02 € *
1 pcs.
1.0234 €
25 pcs.
0.8330 €
100 pcs.
0.7021 €
250 pcs.
0.6069 €
1000 pcs.
0.5236 €
hollow plug 2.1 x 5.5 x 11.5 mm
Universal coupling
Hollow plug 2.5 x 5.5 x 11.5 mm for Universal coupling, 10.5544.003-18
Order No.:
 24K4406
Manufacturer:
 Friwo
Manufacturer SKU:
 10.5544.003-18
Available: 31 pcs. Leadtime: 12 Weeks **
Total Price: 3.69 € *
5 pcs.
0.7378 €
25 pcs.
0.6545 €
125 pcs.
0.5831 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
hollow plug 2.5 x 5.5 x 11.5 mm
Universal coupling