BE-7810 | BAHCO

Socket wrench, internal hexagon, 10 mm, L 247 mm, BE-7810

Order No.: 06L6790
EAN: 7314151838966
MPN:
BE-7810
Series: BE-ERGO
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
25.9777 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
25.98 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9777 €
5 pcs.
24.4307 €
15 pcs.
23.4906 €
50 pcs.
22.4553 €
150 pcs.
21.5152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex socket wrenches, type BAHCO BE-78.

Blade made of vanadium-extra, fine-ground and chrome finished, hardened. Ergonomic handle made of 3C polypropylene and thermoplastic elastomer, captive color code system on both ends of the handle; Blade length: 125 mm. Length overall: 247 mm (13/14 x 286 mm).

Technical attributes (type, width across flats (W), insertion depth, weight): BE–7810, W 10 mm, 50 mm, 117 g

Technical specifications
Version Socket wrench
ESD protection No
Size 10 mm
Length 247 mm
Peak type internal hexagon
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
ESD protection
Socket wrench, internal hexagon, 5.5 mm, L 247 mm, BE-7855
Order No.:
 06L6785
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7855
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 17.59 € *
1 pcs.
17.5882 €
10 pcs.
15.4700 €
50 pcs.
14.4228 €
150 pcs.
13.7802 €
5.5 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 6 mm, L 247 mm, BE-7806
Order No.:
 06L6786
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7806
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 18.35 € *
1 pcs.
18.3498 €
10 pcs.
16.1483 €
50 pcs.
15.0416 €
150 pcs.
14.3871 €
6 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 7 mm, L 247 mm, BE-7807
Order No.:
 06L6787
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7807
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 19.10 € *
1 pcs.
19.0995 €
10 pcs.
16.8028 €
50 pcs.
15.6604 €
150 pcs.
14.9702 €
7 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 8 mm, L 247 mm, BE-7808
Order No.:
 06L6788
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7808
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 24.57 € *
1 pcs.
24.5735 €
5 pcs.
23.1098 €
15 pcs.
22.2173 €
50 pcs.
21.2296 €
150 pcs.
20.3490 €
8 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 4.5 mm, L 247 mm, BE-7845
Order No.:
 06L6783
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7845
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 16.77 € *
1 pcs.
16.7671 €
10 pcs.
14.7560 €
50 pcs.
13.7445 €
150 pcs.
13.1495 €
4.5 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 5 mm, L 247 mm, BE-7805
Order No.:
 06L6784
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7805
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 17.59 € *
1 pcs.
17.5882 €
10 pcs.
15.4700 €
50 pcs.
14.4228 €
150 pcs.
13.7802 €
5 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 4 mm, L 247 mm, BE-7804
Order No.:
 06L6782
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7804
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 18.69 € *
1 pcs.
18.6949 €
10 pcs.
16.4458 €
50 pcs.
15.3272 €
150 pcs.
14.6608 €
500 pcs.
13.9111 €
4 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 10 mm, L 247 mm, BE-7810
Order No.:
 06L6790
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7810
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 25.98 € *
1 pcs.
25.9777 €
5 pcs.
24.4307 €
15 pcs.
23.4906 €
50 pcs.
22.4553 €
150 pcs.
21.5152 €
10 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 11 mm, L 247 mm, BE-7811
Order No.:
 06L6791
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7811
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 27.25 € *
1 pcs.
27.2510 €
5 pcs.
25.8944 €
10 pcs.
24.5973 €
11 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 12 mm, L 247 mm, BE-7812
Order No.:
 06L6792
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7812
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 29.36 € *
1 pcs.
29.3573 €
5 pcs.
27.8936 €
10 pcs.
26.5013 €
12 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 3 mm, L 247 mm, BE-7803
Order No.:
 06L6780
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7803
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 18.69 € *
1 pcs.
18.6949 €
5 pcs.
17.7667 €
10 pcs.
16.8861 €
3 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 9 mm, L 247 mm, BE-7809
Order No.:
 06L6789
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7809
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 25.44 € *
1 pcs.
25.4422 €
5 pcs.
24.1689 €
10 pcs.
22.9670 €
9 mm
Socket wrench
247 mm
internal hexagon
No
No