BE-7808 | BAHCO

Socket wrench, internal hexagon, 8 mm, L 247 mm, BE-7808

Order No.: 06L6788
EAN: 7314151838942
MPN:
BE-7808
Series: BE-ERGO
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
24.5735 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
24.57 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5735 €
5 pcs.
23.1098 €
15 pcs.
22.2173 €
50 pcs.
21.2296 €
150 pcs.
20.3490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex socket wrenches, type BAHCO BE-78.

Blade made of vanadium-extra, fine-ground and chrome finished, hardened. Ergonomic handle made of 3C polypropylene and thermoplastic elastomer, captive color code system on both ends of the handle; Blade length: 125 mm. Length overall: 247 mm (13/14 x 286 mm).

Technical attributes (type, width across flats (W), insertion depth, weight): BE–7808, W 8.0 mm, 50 mm, 90 g

Technical specifications
Version Socket wrench
ESD protection No
Size 8 mm
Length 247 mm
Peak type internal hexagon
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
ESD protection
Socket wrench, internal hexagon, 5.5 mm, L 247 mm, BE-7855
Order No.:
 06L6785
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7855
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 17.59 € *
1 pcs.
17.5882 €
10 pcs.
15.4700 €
50 pcs.
14.4228 €
150 pcs.
13.7802 €
5.5 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 6 mm, L 247 mm, BE-7806
Order No.:
 06L6786
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7806
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 18.35 € *
1 pcs.
18.3498 €
10 pcs.
16.1483 €
50 pcs.
15.0416 €
150 pcs.
14.3871 €
6 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 7 mm, L 247 mm, BE-7807
Order No.:
 06L6787
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7807
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 19.10 € *
1 pcs.
19.0995 €
10 pcs.
16.8028 €
50 pcs.
15.6604 €
150 pcs.
14.9702 €
7 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 8 mm, L 247 mm, BE-7808
Order No.:
 06L6788
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7808
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 24.57 € *
1 pcs.
24.5735 €
5 pcs.
23.1098 €
15 pcs.
22.2173 €
50 pcs.
21.2296 €
150 pcs.
20.3490 €
8 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 4.5 mm, L 247 mm, BE-7845
Order No.:
 06L6783
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7845
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 16.77 € *
1 pcs.
16.7671 €
10 pcs.
14.7560 €
50 pcs.
13.7445 €
150 pcs.
13.1495 €
4.5 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 5 mm, L 247 mm, BE-7805
Order No.:
 06L6784
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7805
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 17.59 € *
1 pcs.
17.5882 €
10 pcs.
15.4700 €
50 pcs.
14.4228 €
150 pcs.
13.7802 €
5 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 4 mm, L 247 mm, BE-7804
Order No.:
 06L6782
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7804
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 18.69 € *
1 pcs.
18.6949 €
10 pcs.
16.4458 €
50 pcs.
15.3272 €
150 pcs.
14.6608 €
500 pcs.
13.9111 €
4 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 10 mm, L 247 mm, BE-7810
Order No.:
 06L6790
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7810
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 25.98 € *
1 pcs.
25.9777 €
5 pcs.
24.4307 €
15 pcs.
23.4906 €
50 pcs.
22.4553 €
150 pcs.
21.5152 €
10 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 11 mm, L 247 mm, BE-7811
Order No.:
 06L6791
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7811
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 27.25 € *
1 pcs.
27.2510 €
5 pcs.
25.8944 €
10 pcs.
24.5973 €
11 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 12 mm, L 247 mm, BE-7812
Order No.:
 06L6792
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7812
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 29.36 € *
1 pcs.
29.3573 €
5 pcs.
27.8936 €
10 pcs.
26.5013 €
12 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 3 mm, L 247 mm, BE-7803
Order No.:
 06L6780
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7803
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 18.69 € *
1 pcs.
18.6949 €
5 pcs.
17.7667 €
10 pcs.
16.8861 €
3 mm
Socket wrench
247 mm
internal hexagon
No
No
Socket wrench, internal hexagon, 9 mm, L 247 mm, BE-7809
Order No.:
 06L6789
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-7809
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 25.44 € *
1 pcs.
25.4422 €
5 pcs.
24.1689 €
10 pcs.
22.9670 €
9 mm
Socket wrench
247 mm
internal hexagon
No
No