46.003 | Kendrion Kuhnke
Seating value, mechanical
Mechanical seat valves, type Kuhnke 46.00.
3/2-way valve (non-intersecting) with narrow housing and M12 x 0.75 bushing mount; Features: long useful life. Spring-loaded return mechanism. Pressure range: 12 bar. Rated bore: 2 (2.0 mm). Operating temperatures: –10 to +70 °C. Housing: hexagon, CuZn. Plunger: CrNi steel, corrosion-proof. Seals: oil-proof Perbunan. Mounting position: any. Pressure media connection: M 5. Media for operation: filtered, oiled or filtered oil-free compressed air or other gaseous media with viscosity in accordance with ISO-VG 10. Mode of operation: NC (in zero position).
With two-way roll lever, type 46.003.
Actuating stroke: approx. 4.0 mm. Actuating force (pressure-dependent) at 6.0 bar: approx. 6.0 N/m.
Type: 46.003, poppet valve
Connection | M5 connector | |
Version | 3/2-way NC poppet valve | |
Pressure range | 0-12 bar | |
Nominal width | 2 mm |
Country of origin | IT |
Customs tariff number | 84812090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |