APEM

U60 | APEM

Sealing washer, Ø 17 mm, (H) 2.8 mm, silver, for toggle switch, U60

Order No.:  06G155
MPN:
U60
EAN: 4099889317145
APEM
default L
default S
Images may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 240 pcs.
Leadtime: 6 Weeks **
Total Price:
1.90 € *
Quantity
Price per unit*
1 pcs.
1.9040 €
25 pcs.
1.6065 €
100 pcs.
1.4875 €
250 pcs.
1.4161 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Corresponding sealing washer, type U60

type: U60

Made of steel and neoprene. Absolutely required for seal-tight front-panel mounting.

Technical specifications
diameter 17 mm
Colour silver
Suitable for toggle switch
Height 2.8 mm
Accessory Type sealing washer
Show similar products (0)
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes