for banjo couplings.
Thickness (s): 1.5 mm (0.8 mm M 5, 0.5 mm OD).
Suitable for | pneumatic fittings | |
Thread size | M5 | |
Accessory Type | seal |
Country of origin | IT |
Customs tariff number | 84818099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available