Screwed cable glands series SKINTOP ST, type Lapp Kabel 5301.
To VDE and UL, for optimal and absolutely protective strain relief of the cable for optimal and absolutely protective strain relief of the cable. Fixing, Centering, sealing and strain relief in a single pass by tightening the pressure screw; Degree of protection: IP 68. Material: polyamide. Seal: CR. Operating temperatures: –20 to +80 °C. The locknut is not included (please order separately).
Technical attributes (Pg size, cable clamping range, dimensions (C/D), width across flats (W) in [mm], color (silver gray/RAL 7001, black/RAL 9005)): Pg 7, 2.5 to 6.5 mm, C 32/D 8.0 mm, W 15, black
Version | cable gland | |
Colour | black | |
Thread size | PG7 | |
Length | 32 mm | |
Material | polyamide | |
max. clamping range | 6 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 2 mm | |
min. operating temperature | -20 °C | |
spanner size | 15 mm | |
Degree of protection (IP) | IP68 |
Country of origin | CH |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12H2831
Manufacturer SKU:
53019200
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available