09000005168 | Harting

Cable gland, PG21, 30 mm, IP68, gray, 09000005168

Order No.: 43F1893
EAN: 4099891199142
MPN:
09000005168
09 00 000 5168
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9151 €

Cable gland, 09000005168, HARTING

Cable gland with strain relief, Pg 21, Material (cable glands): Thermoplastic, IP68, Wrench size: 30.

Technical specifications
Version cable gland
Colour gray
Thread size PG21
Material plastic
spanner size 30 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Variations
Material
spanner size
Thread size
Degree of protection (IP)
Version
Colour
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
spanner size
Thread size
Degree of protection (IP)
Version
Colour
Cable gland, PG11, 19 mm, IP68, gray, 09000005165
Order No.:
 43F1890
Manufacturer:
 Harting
Manufacturer SKU:
 09000005165
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
plastic
19 mm
PG11
IP68
cable gland
gray
Cable gland, PG16, 24 mm, IP68, gray, 09000005167
Order No.:
 43F1892
Manufacturer:
 Harting
Manufacturer SKU:
 09000005167
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 5.00 € *
1 pcs.
4.998 €
plastic
24 mm
PG16
IP68
cable gland
gray
Cable gland, PG21, 30 mm, IP68, gray, 09000005168
Order No.:
 43F1893
Manufacturer:
 Harting
Manufacturer SKU:
 09000005168
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 3.92 € *
1 pcs.
3.9151 €
plastic
30 mm
PG21
IP68
cable gland
gray