09000005165 | Harting
Cable gland, PG11, 19 mm, IP68, gray, 09000005165
Order No.: 43F1890
EAN: 4099891199128
MPN:
09000005165
09 00 000 5165
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable gland, 09000005165, HARTING
Cable gland with strain relief, Pg 11, Material (cable glands): Thermoplastic, IP68, Wrench size: 19.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | PG11 | |
Material | plastic | |
spanner size | 19 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |