09000005106 | Harting
Cable gland, PG29, 41 mm, IP65, gray, 09000005106
Order No.: 43F188
EAN: 4099891199111
MPN:
09000005106
09 00 000 5106
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Cable gland, 09000005106, HARTING
Cable gland, Pg 29, Material (cable glands): Metal, Wrench size: 41.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | PG29 | |
Material | metal | |
spanner size | 41 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |