09000005102 | Harting
Cable gland, PG13.5, 28 mm, IP65, gray, 09000005102
Order No.: 43F182
EAN: 4099891199081
MPN:
09000005102
09 00 000 5102
Unit Price (€ / pc.)
5.117 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Cable gland, 09000005102, HARTING
Cable gland, Pg 13.5, Material (cable glands): Metal, Wrench size: 28.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | PG13.5 | |
Material | metal | |
spanner size | 28 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |