09000005101 | Harting
Cable gland, PG11, 19 mm, IP65, gray, 09000005101
Order No.: 43F180
EAN: 4099891199074
MPN:
09000005101
09 00 000 5101
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Cable gland, 09000005101, HARTING
Cable gland, Pg 11, Material (cable glands): Metal, Wrench size: 19.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | PG11 | |
Material | metal | |
spanner size | 19 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |