BE-9871 | BAHCO

Screwdriver kit, PH1, PH2, PZ2, 3 mm, T20, T25, Phillips/Pozidriv/slotted/TORX, BE-9871

Order No.: 06L4766
EAN: 7314150234707
MPN:
BE-9871
Series: BE-ERGO
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
40.4719 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.47 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4719 €
5 pcs.
38.4489 €
10 pcs.
36.5211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver sets, type BAHCO BE-9871.

With 3-component ERGO handle, color coding and symbol on the handle end; Blade: high-grade steel alloy with burnished tip. Content: 3 crosstip screwdrivers (PH 1, PH 2, PZ 2), 2 Torx drivers (TX 20, TX 25), and 1 screwdriver with 1000 V blade insulation (0.5 x 3.0 mm).

Type: BE-9871, screwdriver set

Technical specifications
Version screwdriver kit
ESD protection No
Size PH1, PH2, PZ2, 3 mm, T20, T25
Peak type Phillips/Pozidriv/slotted/TORX
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes