05007681001 | Wera
Screwdriver kit, PZ1, PZ2, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, Pozidriv/slotted, L 285 mm, 05007681001
Unit Price (€ / pc.)
61.3207 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screwdriver sets series Kraftform, type Wera 334/355 SK/6.
6 items with laser tip blade and rack; Content: 4 screwdrivers 0.6 x 3.5 x 75, 0.8 x 4.0 x 90, 1.0 x 5.5 x 100 and 1.2 x 6.5 x 125 mm, 2 Pozidriv crosstip screwdrivers PZ 1 and PZ 2.
Type: 007681, screwdriver set
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | PZ1, PZ2, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm | |
Length | 285 mm | |
Peak type | Pozidriv/slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |