Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

08463, screwdriver set, 6 items

Order No. 06 L 350

Manufacturer name

Wiha

Manufacturer No.

08463
272 ESD K6 SET 6-TLG

piece
Total

€ 34.15
There are 7 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 34.153 € 29.988
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wiha
Manufacturer number 08463
272 ESD K6 SET 6-TLG
GTIN 4010995084639
Country of origin Germany
Customs tariff number 82054000
The above illustration may deviate

ESD/EGB screwdriver sets, type Wiha Precision 27.

6-piece, for working on ESD-sensitive components, through-hardened chromium vanadium molybdenum steel with dull chromium plating, rotary cap, folding/prop up plastic box, dissipative handle; Surface resistance: 10^6 to 10^9 ohm, IEC 61340-5-1.

For slotted and Phillips recessed head screws, type 272 K6.

Content: 4 screwdrivers 1.5 x 40 mm, 2.0 x 40 mm, 2.5 x 50 mm and 3.0 x 50 mm, 2 Phillips crosstip screwdrivers PH00 x 40 mm and PH0 x 50 mm.

Type: 08463, screwdriver set, 6 items

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products