05024410001 | Wera
Screwdriver kit, T15, T20, T25, T27, T30, T40, TORX, 05024410001
Unit Price (€ / pc.)
67.7348 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 977 TORX® 1 x TX 15x80, 1 x TX 20x90, 1 x TX 25x100, 1 x TX 27x125, 1 x TX 30x150, 1 x TX 40x150,
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | T15, T20, T25, T27, T30, T40 | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |