MBS06 | Screwdrivers, Bits and Bitholders

Handle, 4 mm, L 105 mm, MBS06

Order No.: 06L6802
EAN: 4014991124061
MPN:
MBS06
default L
Image may differ
Unit Price (€ / pc.)
21.7294 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
21.73 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7294 €
5 pcs.
20.4323 €
15 pcs.
19.6469 €
50 pcs.
18.7782 €
150 pcs.
17.9928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Driver handles with ratchet mechanism, type MBS06.

Made of aluminum, infinite smooth ratchet function, clockwise/counterclockwise operation with mid-position lock, suitable for all 4.0 mm bits; Length: 105 mm.

Type: MBS06, driver handle with ratchet mechanism

Technical specifications
Version Bit holder
ESD protection No
Size 4 mm
Length 105 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory