PB 5100.00-45 | PB SWISS TOOLS

VDE screwdriver, 2 mm, slotted, BL 45 mm, L 130 mm, PB 5100.00-45

Order No.: 06L4330
EAN: 4099891371142
MPN:
PB 5100.00-45
PB SWISS TOOLS
default L
Image may differ
Unit Price (€ / pc.)
5.831 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
5.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.831 €

With insulated blade, type PB 5100.

Up to 1000 V to IEC/EN 60900:2004.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): B 01, BW 2.0, BT 0.4, BL 40, L 125 mm

Technical specifications
Version screwdriver
ESD protection No
Size 2 mm
Blade length 45 mm
Length 130 mm
Peak type slotted
1000V Insulated Yes
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection