BE-8330 | BAHCO
Screwdriver, 3.5 mm, slotted, BL 25 mm, L 83 mm, BE-8330
Unit Price (€ / pc.)
4.9742 € *
Available: 2 pcs.
Leadtime: 1 Week **
Short, sturdy design and handle, type BE-.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L), blade version): BE-8330, BW 3.5, BT 0.6, BL 25, L 83 mm, bright
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 3.5 mm | |
Blade length | 25 mm | |
Length | 83 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |