Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Crosstip screwdriver, 8710, size 1, D 4.5, BL 80, L 178 mm

Order No. 06 L 5272

Manufacturer name

Wera

Manufacturer No.

05008710001

piece
Total

€ 7.50
There are 25 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 7.497 € 6.8425 € 6.2475
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wera
Manufacturer number 05008710001
GTIN 4013288003607
Country of origin Czech Republic
Customs tariff number 82054000
The above illustration may deviate

Crosstip screwdrivers, type Wera 300.

Compliant in detail with DIN 5260-PH and ISO 8764-PH regulations, with round blade and laser tip blade (not size 0). With Kraftform handle for ergonomic and optimal working with the screwdriver, with roll-off protection.

 

For Phillips recessed head screws, type 350 PH.

 

Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): 8710, size 1, D 4.5, BL 80, L 178 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Other versions