05009340001 | Wera
Screwdriver, PZ0, Pozidriv, BL 60 mm, L 141 mm, 05009340001
Unit Price (€ / pc.)
5.8905 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Crosstip screwdrivers Kraftform, type Wera 350 SK PH/355 SK PZ.
With Kraftform handle and roll-off protection; blade: hex, size 1 to 3, with key aid, micromatt.
For Pozidriv recessed head screws, type 355 SK PZ.
Technical attributes (type, size, blade length (BL), overall length (L)): 009340, size PZ 0, BL 60, L 141 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PZ0 | |
Blade length | 60 mm | |
Length | 141 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |