05008753001 | Wera
Screwdriver, PH3, Phillips, BL 150 mm, L 262 mm, 05008753001
Unit Price (€ / pc.)
20.4918 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4918 €
5 pcs.
18.4450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crosstip screwdrivers Kraftform, type Wera 350 SK PH/355 SK PZ 008753
With Kraftform handle and roll-off protection
Blade: hex, size 1 to 3, with key aid, micromatt
For Phillips recessed head screws, type 350 SK PH
Technical attributes:
Size: PH 3
Blade length: BL 150
Overall length: L 262 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH3 | |
Blade length | 150 mm | |
Length | 262 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |