PB 135.4-30 | PB SWISS TOOLS

Screwdriver, 6.5 mm, slotted, BL 30 mm, L 75 mm, PB 135.4-30

Order No.: 06L4342
EAN: 4099891371203
MPN:
PB 135.4-30
PB SWISS TOOLS
default L
Image may differ
Unit Price (€ / pc.)
7.3661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3661 €

Short and stout design with bright blade, type PB 135.

With a strong short handle and blade.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): C 02, BW 6.5, BL 30, L 75 mm

Technical specifications
Version screwdriver
ESD protection No
Size 6.5 mm
Blade length 30 mm
Length 75 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Version
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Version
Peak type
1000V Insulated
Blade length
ESD protection