BE-8706S | BAHCO

VDE screwdriver, 6 mm, hexagon, BL 150 mm, L 272 mm, BE-8706S

Order No.: 06L6629
EAN: 7314151839161
MPN:
BE-8706S
Series: BE-ERGO
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
14.3276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
5 pcs.
13.6136 €
10 pcs.
12.9353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers for hex socket screws, insulated in compliance with VDE, type BAHCO BE-87.

With insulated blade, compliant with VDE 1000 V. The ergonomic handle ensures stability, effortless transmission of high torque, secure and exhaustion-free operation as well as safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): BE-8706 S, W 6, BL 200, L 322 mm

Technical specifications
Version screwdriver
ESD protection No
Size 6 mm
Blade length 150 mm
Length 272 mm
Peak type hexagon
1000V Insulated Yes
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
VDE screwdriver, 2.5 mm, hexagon, BL 100 mm, L 222 mm, BE-8725S
Order No.:
 06L6625
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-8725S
Available: 1 pcs. Leadtime: 9 Weeks ** Next delivery: 1 pcs. on 2024-04-26
Total Price: 9.13 € *
1 pcs.
9.1273 €
10 pcs.
8.0325 €
50 pcs.
7.4851 €
150 pcs.
7.1638 €
222 mm
2.5 mm
100 mm
screwdriver
hexagon
Yes
No
VDE screwdriver, 3 mm, hexagon, BL 125 mm, L 247 mm, BE-8703S
Order No.:
 06L6626
Manufacturer:
 BAHCO
Manufacturer SKU:
 BE-8703S
Available: 2 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-04-26
Total Price: 9.66 € *
1 pcs.
9.6628 €
5 pcs.
9.1749 €
10 pcs.
8.7346 €
247 mm
3 mm
125 mm
screwdriver
hexagon
Yes
No