Screwdriver, type Bernstein Euroline-Power.
With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole.
Blade: made of chrome vanadium, chromed, full length hardened, black tip.
Technical attributes: (type, blade width (Bw), blade thickness (Bt), blade length (Bl), overall length (L)): 4-522, BW 3.0, BT 0.5, BL 100, L 200 mm.
Version | screwdriver | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 100 mm | |
Length | 200 mm | |
Peak type | slotted | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available