Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Screwdriver, 00497, BW 4.0, BT 0.8, BL 60, D 4.0, L 160 mm

Order No. 06 L 3417

Manufacturer name

Wiha

Manufacturer No.

00497
260 PF 4,0X60

piece
Total

€ 6.49
There are 10 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 6.4855 € 5.7596 € 5.1051
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wiha
Manufacturer number 00497
260 PF 4,0X60
GTIN 4010995004972
Country of origin Germany
Customs tariff number 82054000
The above illustration may deviate

Precision screwdrivers, type Wiha PicoFinish 260P.

Made of chrome-vanadium-molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of blade thickness 0.4 mm).

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), blade diameter (D), overall length (L)): 00497, BW 4.0, BT 0.8, BL 60, D 4.0, L 160 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products