31157106 | METZ CONNECT

PCB terminal, 6 pole, pitch 5 mm, AWG 28-14, 10 A, screw connection, black, 31157106

Order No.: 09H6364
EAN: 4099891039141
MPN:
31157106
RIA
Series: RIACON
METZ CONNECT
default L
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.5351 €

PCB terminal, 31157106, METZ

It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.

Features

  • Screw type terminal block, pluggable
  • With wire protector
  • Degree of protection: IP20
Technical specifications
Connection screw connection
AWG cross-section AWG 28-14
Width 30 mm
Colour black
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 10 A
Pin number 6 pole
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Pin number
Cable cross-section
Grid
Connection
Colour
Rated voltage
AWG cross-section
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Pin number
Cable cross-section
Grid
Connection
Colour
Rated voltage
AWG cross-section
Rated current