31157102 | METZ CONNECT
PCB terminal, 2 pole, pitch 5 mm, AWG 28-14, 10 A, screw connection, black, 31157102
Unit Price (€ / pc.)
0.8330 € *
Available: 960 pcs.
Leadtime: 10 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 31157102, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Screw type terminal block, pluggable
- With wire protector
- Degree of protection: IP20
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 28-14 | |
Width | 10 mm | |
Colour | black | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 10 A | |
Pin number | 2 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |