2032015 | OBO Bettermann

Locking screw, M20, 21 mm, IP54, light gray, 2032015

Order No.: 06N4278
EAN: 4012195477730
MPN:
2032015
90 M20 OF
OBO Bettermann
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4760 €

Screw-on nipples for cable junction boxes, type OBO Bettermann 90 M/2032.

Twist seal for screwing into metric threads to IEC 423, self-sealing cone at the thread end eliminates the need for a thread ring seal. Degree of protection IP 54 can be achieved if the seal is carefully installed; Material: polyethylene. Color: light gray, RAL 7035. Versions: with hole acting as open cable entry or without hole but punch-out membrane and pre-formed hole D which is initially closed.

Technical attributes (type, size, width across flats W, hole diameter D, version): 015, M20, W 22, D 7.0 mm, with hole

Technical specifications
Version locking screw
Colour light gray
Thread size M20
Length 24 mm
Material polyethylene
spanner size 21 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
spanner size
Length
Thread size
Material
Version
Colour
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
spanner size
Length
Thread size
Material
Version
Colour
Degree of protection (IP)
Locking screw, M12, 13 mm, IP54, light gray, 2032378
Order No.:
 06N4272
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2032378
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.40 € *
100 pcs.
0.4046 €
13 mm
17 mm
M12
polyethylene
locking screw
light gray
IP54
Locking screw, M12, 13 mm, IP54, light gray, 2032007
Order No.:
 06N4270
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2032007
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.40 € *
100 pcs.
0.4046 €
13 mm
17 mm
M12
polyethylene
locking screw
light gray
IP54
Locking screw, M20, 21 mm, IP54, light gray, 2032382
Order No.:
 06N4280
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2032382
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
100 pcs.
0.4760 €
21 mm
24 mm
M20
polyethylene
locking screw
light gray
IP54
Locking screw, M16, 16 mm, IP54, light gray, 2032011
Order No.:
 06N4274
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2032011
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.40 € *
100 pcs.
0.4046 €
16 mm
20 mm
M16
polyethylene
locking screw
light gray
IP54
Locking screw, M20, 21 mm, IP54, light gray, 2032015
Order No.:
 06N4278
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2032015
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.48 € *
100 pcs.
0.4760 €
21 mm
24 mm
M20
polyethylene
locking screw
light gray
IP54
Locking screw, M25, 30 mm, IP54, light gray, 2032384
Order No.:
 06N4284
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2032384
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.51 € *
50 pcs.
0.5117 €
30 mm
32 mm
M25
polyethylene
locking screw
light gray
IP54
Locking screw, M16, 16 mm, IP54, light gray, 2032380
Order No.:
 06N4276
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2032380
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.40 € *
100 pcs.
0.4046 €
16 mm
20 mm
M16
polyethylene
locking screw
light gray
IP54