Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Screw-on nipples, metric

Order No. 06 N 4264

piece
Total

€ 11.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 100
Price* per piece € 0.4403 € 0.3927
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Country of origin Germany
Customs tariff number 39269097
The above illustration may deviate

Screw-on nipples for cable junction boxes, type MWN.

Twist nipple, metric rated size, with or without center hole; Material: PE-LD. Color: light-gray, similar to RAL 7035.

Technical attributes (type, size, width across flats W, edge diameter D, thread length TL, version): 0401, M 40, W 37, D 45.5, TL 16 mm, without hole

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products